N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 40V drain-source voltage rating and a continuous drain current capability of 18A. This single-element device is housed in an 8-terminal SOP-8 package conforming to the MS-012AA JEDEC standard. Operates up to a maximum temperature of 150°C.
Infineon IRF7842TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7842TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.