N-channel Power MOSFET featuring a Metal-Oxide-Semiconductor FET design. This transistor operates across a wide temperature range, from -55°C to 150°C. It is housed in an 8-terminal MS-012AA JEDEC package with dual terminal positions. The component consists of a single active element.
Infineon IRF7853TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7853TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.