
Dual N-channel Silicon Metal-oxide Semiconductor Field-Effect Transistor designed for power applications. Features a continuous drain current of 11A and a drain-source voltage rating of 30V. Offers a low on-resistance of 0.0118 ohms, enabling efficient power switching. This 8-terminal device operates up to a maximum temperature of 150°C.
Infineon IRF7907TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7907TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.