
N-Channel Power MOSFET featuring 30V drain-source voltage and 14A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low on-resistance of 0.0085 ohms. Designed with a single element and an 8-terminal SOP-8 package (JEDEC MS-012AA), it operates up to a maximum temperature of 150°C.
Infineon IRF8721TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF8721TRPBF to view detailed technical specifications.
No datasheet is available for this part.