N-Channel Power MOSFET featuring 30V drain-source voltage and 21A continuous drain current. Achieves low on-resistance of 0.0035 ohms. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA). Designed for operation up to 150°C.
Infineon IRF8734TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF8734TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.