N-Channel Power MOSFET, 30V drain-source voltage, 18A continuous drain current, and 0.0048 ohm on-resistance. Features a single silicon element with a Metal-oxide Semiconductor Field-Effect Transistor construction. Housed in an 8-terminal, lead-free SOP-8 package (JEDEC MS-012AA) with dual terminal positioning. Maximum operating temperature reaches 150°C.
Infineon IRF8736TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF8736TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.