P-channel MOSFET featuring 30V drain-source voltage and 9.2A continuous drain current. Offers a low on-resistance of 0.0194 ohms. This single-element silicon Metal-Oxide Semiconductor FET is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA). Designed for operation up to 150°C, it is HALOGEN FREE and ROHS COMPLIANT.
Infineon IRF9393TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9393TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.