
P-channel power MOSFET featuring 100V drain-source voltage and 14A continuous drain current. Offers a low on-resistance of 0.2 ohms, facilitating efficient power switching. Designed with a single element and three terminals, housed in a TO-220AB package. Operates across a wide temperature range from -55°C to 175°C.
Infineon IRF9530NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9530NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.