Infineon IRF9Z34NSTRRPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF9Z34NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.