
N-channel power MOSFET featuring 75V drain-source voltage and a low on-resistance of 0.0033 ohms. This single-element silicon device offers a continuous drain current of 120A and operates up to a maximum temperature of 175°C. Encased in a TO-220AB plastic package with three terminals, it is designed for high-power applications.
Infineon IRFB3077PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB3077PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.