
N-channel Silicon MOSFET designed for power switching applications. Features a maximum operating temperature of 175°C and a breakdown voltage of 200V. Handles a continuous drain current of 18A. This discrete semiconductor component is housed in a 3-pin TO-220AB package.
Infineon IRFB4020PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFB4020PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.