Infineon IRFE420 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFE420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.