N-channel silicon MOSFET featuring 100V drain-source voltage and 13A continuous drain current. This single-element Metal-Oxide-Semiconductor FET offers a low on-resistance of 0.009 ohms. Designed for high-power applications, it operates up to a maximum temperature of 150°C. The component is housed in a 6 x 5 mm plastic QFN-8 package with 5 terminals, ensuring halogen-free and RoHS compliance.
Infineon IRFH5010TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFH5010TRPBF to view detailed technical specifications.
No datasheet is available for this part.