
N-channel enhancement mode power MOSFET featuring HEXFET process technology. This single element transistor offers a maximum drain-source voltage of 30V and a continuous drain current of 40A. Packaged in an 8-pin PQFN EP with dimensions of 5x6x0.81mm, it supports surface mount configuration. Key electrical characteristics include a maximum drain-source on-resistance of 1.4 mOhm at 10V and a typical gate charge of 120nC at 10V. Operating temperature range spans from -55°C to 150°C.
Infineon IRFH5300TR2PBF technical specifications.
| Package Family Name | QFN |
| Package/Case | PQFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.81 |
| Seated Plane Height (mm) | 0.83 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 40A |
| Maximum Gate Threshold Voltage | 2.35V |
| Maximum Drain Source Resistance | 1.4@10VmOhm |
| Typical Gate Charge @ Vgs | 120@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 120nC |
| Typical Input Capacitance @ Vds | 7200@15VpF |
| Maximum Power Dissipation | 3600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 1360pF |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRFH5300TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.