
N-channel Power MOSFET, 100V drain-source voltage, 11A continuous drain current, and 13.5mΩ maximum drain-source resistance at 10V. Features HEXFET process technology, single element configuration, and enhancement mode channel. Housed in an 8-pin QFN EP package with exposed pad, measuring 4.9mm x 5.75mm x 1.03mm, suitable for surface mounting. Operates across a temperature range of -55°C to 150°C.
Infineon IRFH7110TR2PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.75 |
| Package Height (mm) | 1.03 |
| Seated Plane Height (mm) | 1.03 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 13.5@10VmOhm |
| Typical Gate Charge @ Vgs | 58@10VnC |
| Typical Gate Charge @ 10V | 58nC |
| Typical Input Capacitance @ Vds | 3240@25VpF |
| Maximum Power Dissipation | 3600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon IRFH7110TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.