N-Channel Power MOSFET, 40V drain-source voltage, 85A continuous drain current, and a low on-resistance of 0.0033 ohms. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a QFN-8 package with 5 terminals. It operates up to a maximum temperature of 150°C.
Infineon IRFH7446TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFH7446TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.