N-Channel Power MOSFET, 100V drain-source voltage, 3.2A continuous drain current, and 0.115 ohm on-resistance. This single-element silicon Metal-oxide Semiconductor Field-Effect Transistor features a QFN-8 package with 5 terminals and a maximum operating temperature of 150°C.
Infineon IRFHM3911TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFHM3911TRPBF to view detailed technical specifications.
No datasheet is available for this part.