
N-Channel Power MOSFET featuring a 100V drain-source voltage and a continuous drain current of 72A. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0045 ohms. Designed with a single element and three terminals, it utilizes a TO-220AB package. Maximum operating temperature reaches 175°C.
Infineon IRFI4110GPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFI4110GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.