
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 100V drain-source voltage and a continuous drain current of 1.6A. This single-element device utilizes a TO-261AA package with 4 terminals, offering dual terminal positioning. Maximum operating temperature reaches 150°C.
Infineon IRFL4310TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFL4310TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.