
N-Channel Power MOSFET featuring 200V drain-source voltage and 50A continuous drain current. This single-element silicon FET offers a low on-resistance of 0.04 ohms. Designed for high-temperature operation up to 175°C, it utilizes a 3-terminal TO-247AC plastic package.
Infineon IRFP260MPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP260MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.