
N-Channel Power MOSFET featuring a continuous drain current of 90A and a drain-source voltage of 75V. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor boasts a low on-resistance of 0.0045 ohms. Designed with a single element and three terminals, it operates across a wide temperature range from -55°C to 175°C. Encased in a TO-247AC plastic package, this component is lead-free.
Infineon IRFP2907PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP2907PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.