N-Channel Power MOSFET, 90A continuous drain current, 30V drain-source voltage, and 0.0039 ohm on-resistance. Features a single element silicon Metal-Oxide Semiconductor Field-Effect Transistor construction. Packaged in a TO-247AC plastic package with 3 terminals. Maximum operating temperature reaches 175°C.
Infineon IRFP3703PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP3703PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.