
N-Channel Power MOSFET featuring a continuous drain current of 75A and a drain-source voltage of 150V. This single-element silicon device offers a low on-resistance of 0.0155 ohms. Encased in a TO-247AC package, it supports a maximum operating temperature of 175°C. The Metal-Oxide Semiconductor FET construction ensures efficient power switching.
Infineon IRFP4321PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4321PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.