
N-Channel Power MOSFET featuring a continuous drain current of 195A and a drain-source voltage of 100V. This silicon Metal-Oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0026 ohms. Designed with a single element and three terminals, it operates up to a maximum temperature of 175°C. The component is housed in a TO-247AC package, a lead-free configuration.
Infineon IRFP4468PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4468PBF to view detailed technical specifications.
No datasheet is available for this part.