N-Channel Power MOSFET featuring 200V drain-source voltage and 5A continuous drain current. This single-element silicon transistor offers a low on-resistance of 0.6 ohms. Designed for high-temperature operation up to 175°C, it utilizes a TO-252AA package.
Infineon IRFR220NTRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR220NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.