N-channel power MOSFET featuring 55V drain-source voltage and 30A continuous drain current. Offers a low on-resistance of 0.016 ohms for efficient power switching. Designed with a single element and silicon metal-oxide semiconductor technology. Packaged in a TO-252AA (DPAK-3) plastic housing, this component operates up to a maximum temperature of 175°C.
Infineon IRFR2405TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR2405TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.