
N-Channel Power MOSFET featuring 100V drain-source voltage and 30A continuous drain current. Offers a low on-resistance of 0.039 ohms. Designed with a single element and silicon metal-oxide semiconductor construction. Packaged in a TO-252AA (DPAK-3) plastic housing. Maximum operating temperature reaches 175°C.
Infineon IRFR3410TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR3410TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.