N-Channel Power MOSFET featuring a 30A continuous drain current (I(D)) and 30V drain-source voltage. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0095 ohms. Encased in a TO-252AA DPAK-3 plastic package, it is designed for lead-free applications.
Infineon IRFR3707ZTRPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR3707ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.