N-Channel Power MOSFET featuring 100V drain-source voltage and a continuous drain current of 42A. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.018 ohms. Designed with a single element and two terminals, it operates up to a maximum temperature of 175°C. The component is housed in a TO-252AA plastic package.
Infineon IRFR3710ZTRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR3710ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.