N-Channel Power MOSFET featuring a continuous drain current of 43A and a maximum drain-source voltage of 60V. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.0158 ohms. Designed with a single element and housed in a TO-252AA package, it operates up to a maximum temperature of 175°C. The component utilizes a DPAK-3 plastic package with lead-free construction.
Infineon IRFR3806TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR3806TRPBF to view detailed technical specifications.
No datasheet is available for this part.