N-channel power MOSFET featuring 100V drain-source voltage and 16A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.115 ohms. Designed with a single element and TO-252AA package, it operates across a wide temperature range from -55°C to 175°C.
Infineon IRFR3910TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR3910TRPBF to view detailed technical specifications.
No datasheet is available for this part.