N-channel Power MOSFET featuring a maximum operating temperature of 175°C and a minimum of -55°C. This single-terminal device, with one element, is housed in a TO-252AA JEDEC package. It is a Metal-Oxide Semiconductor Field-Effect Transistor designed for efficient power switching applications.
Infineon IRFR7440TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR7440TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.