N-Channel Power MOSFET, 60V drain-source voltage, 240A continuous drain current, and 0.0021 ohm on-resistance. This single-element silicon Metal-oxide Semiconductor FET features a TO-263 package with 6 terminals. Designed for high-power applications, it offers efficient switching and low conduction losses.
Infineon IRFS3006TRL7PP technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS3006TRL7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.