N-Channel Power MOSFET featuring 120A continuous drain current and 60V drain-source voltage. Boasts a low on-resistance of 0.003 ohms. This single-element silicon Metal-Oxide-Semiconductor FET is housed in a TO-263AB (D2PAK-3) package, rated for a maximum operating temperature of 175°C.
Infineon IRFS3206TRRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS3206TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.