N-Channel Power MOSFET, 60V drain-source voltage, 160A continuous drain current, and 0.0042 ohm on-resistance. Features a single element silicon metal-oxide semiconductor field-effect transistor construction. Packaged in a TO-263AB (D2PAK-3) surface-mount package with a maximum operating temperature of 175°C.
Infineon IRFS3306TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS3306TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.