N-Channel Power MOSFET, designed for high-performance applications. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This single-terminal device utilizes a TO-263AB JEDEC package and contains one element.
Infineon IRFS3806TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS3806TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.