N-Channel Power MOSFET featuring 150V drain-source voltage and 99A continuous drain current. This silicon Metal-oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0121 ohms. Designed with a single element and housed in a TO-263AB D2PAK plastic package, it supports a maximum operating temperature of 175°C.
Infineon IRFS4115TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4115TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.