N-channel power MOSFET featuring a continuous drain current of 72A and a drain-source voltage of 200V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.022ohm. Designed with a single element and housed in a TO-263AB (D2PAK-3) package, it supports a maximum operating temperature of 175°C.
Infineon IRFS4127TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4127TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.