N-channel, single-element silicon power MOSFET designed for high-current applications. Features a continuous drain current of 45A and a drain-source voltage of 250V. Offers a low on-resistance of 0.048 ohms for efficient power transfer. Packaged in a D2PAK-3 surface-mount configuration with lead-free construction.
Infineon IRFS4229TRLPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4229TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.