N-channel silicon power MOSFET featuring 150V drain-source voltage and 75A continuous drain current. Offers a low on-resistance of 0.015 ohms, enabling efficient power switching. Designed with a single element and housed in a TO-263AB (D2PAK) package for robust thermal performance up to 175°C.
Infineon IRFS4321TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4321TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.