N-channel MOSFET, 150V drain-source voltage, 51A continuous drain current. Features a D2PAK package with a single terminal position. Operates across a wide temperature range from -55°C to 150°C. Designed with one element for efficient power switching applications.
Infineon IRFS52N15DTRLP technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS52N15DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.