N-channel power MOSFET featuring a low on-resistance of 0.0016 ohms and a continuous drain current capability of 195A. This silicon, metal-oxide semiconductor field-effect transistor operates up to a maximum temperature of 175°C and has a drain-source voltage rating of 40V. Packaged in a TO-263AB (D2PAK) plastic housing with lead-free termination, it is designed for high-power applications.
Infineon IRFS7434TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS7434TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.