
N-channel power MOSFET featuring a 55V drain-source voltage and 49A continuous drain current. This single-element transistor is housed in a TO-220AB package with three terminals and a maximum operating temperature of 175°C. Designed for efficient power switching applications.
Infineon IRFZ44NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFZ44NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.