
N-Channel Power MOSFET, 55V drain-source voltage, 39A continuous drain current, and 0.0165 ohm on-resistance. Features a single element silicon metal-oxide semiconductor field-effect transistor construction. Packaged in a TO-220AB plastic package with 3 terminals, operating up to a maximum temperature of 175°C.
Infineon IRFZ46NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFZ46NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.