N-channel power MOSFET featuring 55V drain-source voltage and a continuous drain current of 64A. This single-element silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.014 ohms. Designed for high-power applications, it utilizes a lead-free, plastic D2PAK-3 package.
Infineon IRFZ48NSTRLPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFZ48NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.