Infineon IRG4BC15UD-L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRG4BC15UD-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.