Infineon IRG4RC10UD technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRG4RC10UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.