Infineon IRG7I319UPbF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.75(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 330V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 30A |
| Maximum Power Dissipation | 34000mW |
| Typical Collector Emitter Saturation Voltage | 2.79V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRG7I319UPbF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.