Infineon IRGC4062B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRGC4062B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.