
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting in a TO-247AD package. Features a 600V collector-emitter voltage, 96A continuous collector current, and 330W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with a typical collector-emitter saturation voltage of 1.65V. The 3-pin configuration includes a tab for enhanced thermal management.
Infineon IRGP4063-EPbF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247AD |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.87(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 20.7(Max) |
| Seated Plane Height (mm) | 24.99(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 96A |
| Maximum Power Dissipation | 330000mW |
| Typical Collector Emitter Saturation Voltage | 1.65V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRGP4063-EPbF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.